392-102-521-207

Heilind Number:EDA392-102-521-207
Manufacturer:EDAC
Manufacturer Number:392-102-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-102-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-102-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and essential component for seamless board-to-board integration. Designed for optimal performance, this connector features two rows of 102 positions, ensuring efficient data transfer. Crafted with precision, the contacts are made of durable copper alloy, guaranteeing long-lasting conductivity. The black housing, made of UL 94V-0 Thermoplastic Polyester, offers both robust protection and sleek aesthetics. With a pitch of .1 inch and row spacing of .2 inch, it provides precise alignment for seamless assembly. Suitable for various applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're a hobbyist or a professional, this Card Edge Connector is a must-have for your PCB projects.