392-102-523-202

Heilind Number:EDA392-102-523-202
Manufacturer:EDAC
Manufacturer Number:392-102-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-102-523-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-102-523-202

Detailed Description

Enhance your PCB connections with this sleek and durable Card Edge Connector in classic black. Designed for high performance, it boasts a contact material of Copper Alloy, ensuring efficient conductivity. With a housing material of UL 94V-0 Thermoplastic Polyester, this connector guarantees safety and reliability. Featuring two rows and 102 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for various industrial applications. Upgrade your connectivity with this essential component in electronic systems.