392-102-523-207

Heilind Number:EDA392-102-523-207
Manufacturer:EDAC
Manufacturer Number:392-102-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-102-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-102-523-207

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for efficiency and durability, this black connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, it offers high conductivity, perfect for a wide range of applications. The .1-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation allows for easy installation. Boasting 102 positions, this connector is ideal for complex circuitry requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in harsh environments.Upgrade your system with this essential component, a must-have in any professional electronics setup.