392-102-524-201

Heilind Number:EDA392-102-524-201
Manufacturer:EDAC
Manufacturer Number:392-102-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-102-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-102-524-201

Detailed Description

Enhance connectivity with our Card Edge Connector, an essential component for seamless circuit board integration. Designed with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row layout and 102 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable performance, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Whether used in industrial machinery or electronic devices, this connector facilitates smooth PCB connections with its straight mount orientation. Trust in its high amperage capacity of 3A to power your applications with confidence. Elevate your circuitry with this indispensable component.