392-102-524-207

Heilind Number:EDA392-102-524-207
Manufacturer:EDAC
Manufacturer Number:392-102-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-102-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-102-524-207

Detailed Description

Enhance your circuit board connections with this sleek Card Edge Connector in classic black. Designed to streamline connectivity, this component features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in all environments. With two rows of premium Copper Alloy contacts, it offers seamless transmission and a high amperage rating of 3 A. The .1-inch pitch and .2-inch row spacing facilitate easy integration, while the 102 positions cater to versatile setups. Ideal for straight mounting, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for your electronic projects. Explore our range of PCB connectors for more essential components.