392-102-524-212

Heilind Number:EDA392-102-524-212
Manufacturer:EDAC
Manufacturer Number:392-102-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-102-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-102-524-212

Detailed Description

Enhance connectivity in your electronic projects with this dual-row Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your system, offering 102 positions for reliable PCB interconnections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures optimal signal transfer with a low amperage rating of 3 A. With a compact pitch of .1 in and row spacing of .2 in, it provides efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for seamless data transmission and power distribution.