392-102-540-203

Heilind Number:EDA392-102-540-203
Manufacturer:EDAC
Manufacturer Number:392-102-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-102-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-102-540-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black, designed for optimal performance. With an amperage of 3A, this connector ensures a reliable power supply. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows and a total of 102 positions, it offers ample space for seamless integration. The copper alloy contact material and a pitch of .1 inches ensure efficient signal transmission. With a straight mount orientation and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for reliable board-to-board connections.