392-102-541-202

Heilind Number:EDA392-102-541-202
Manufacturer:EDAC
Manufacturer Number:392-102-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-102-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-102-541-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment. With 102 positions spread across 2 rows, this connector offers ample connectivity for your applications. The copper alloy contacts guarantee efficient data transmission, while the black color adds a sleek touch to your setup. Operating smoothly at temperatures ranging from -40 to 105 °C, it's ideal for both commercial and industrial use. Trust in its 3A amperage and .1" pitch for consistent power delivery, with a straight mount orientation for convenient installation. Elevate your PCB connections with this essential component.