392-102-541-207

Heilind Number:EDA392-102-541-207
Manufacturer:EDAC
Manufacturer Number:392-102-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-102-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-102-541-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features 102 positions for maximum versatility. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in challenging environments. The copper alloy contacts guarantee excellent conductivity, while the .1 inch pitch and .2 inch row spacing ensure precise alignment. With a 3 A amperage rating and an operating temperature range of -40 to 105 °C, it's ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have component for any project requiring secure board-to-board connections. Elevate your connectivity solutions with this essential connector.