392-102-541-212

Heilind Number:EDA392-102-541-212
Manufacturer:EDAC
Manufacturer Number:392-102-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-102-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-102-541-212

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficient board-to-board PCB connections, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it facilitates seamless data transmission at a pitch of .1 inches. The connector boasts a high amperage of 3A, making it suitable for various applications. Its straight mount orientation and 102 positions offer flexibility in assembly, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Upgrade your connectivity solutions with this essential component.