392-102-542-202

Heilind Number:EDA392-102-542-202
Manufacturer:EDAC
Manufacturer Number:392-102-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-102-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-102-542-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board communication. Designed for optimum performance, this connector features a black UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring long-lasting functionality. With two rows of 102 positions each, it offers ample connectivity options for your circuitry. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its 3A amperage rating and high-quality construction to meet your connectivity needs with ease.