392-102-542-203

Heilind Number:EDA392-102-542-203
Manufacturer:EDAC
Manufacturer Number:392-102-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-102-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-102-542-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows and a total of 102 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient data transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it's a perfect choice for various industrial applications. Trust in this connector to streamline your electronic setups with its straight mount orientation and 3A amperage capacity. Elevate your connectivity game today.