392-102-542-204

Heilind Number:EDA392-102-542-204
Manufacturer:EDAC
Manufacturer Number:392-102-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-102-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-102-542-204

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in sleek black. Designed for high performance, it features durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts for secure power transmission. With a pitch of .1 in and 102 positions, it ensures seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for reliable and efficient electronic systems.