392-102-542-207

Heilind Number:EDA392-102-542-207
Manufacturer:EDAC
Manufacturer Number:392-102-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-102-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-102-542-207

Detailed Description

Enhance your connectivity with our premium Card Edge Connector, designed for seamless integration in your electronic devices. Made from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance. With two rows and 102 positions, it offers ample room for secure PCB connections. The sleek black design adds a professional touch, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Elevate your PCB assembly with this essential component.