392-102-542-208

Heilind Number:EDA392-102-542-208
Manufacturer:EDAC
Manufacturer Number:392-102-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-102-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-102-542-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable black UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With two rows of 102 positions each, it ensures secure and efficient signal transmission. The .1 inch pitch and .2 inch row spacing allow for easy integration on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether for industrial or consumer applications, this straight-mount connector guarantees reliable power delivery at a maximum amperage of 3 A. Upgrade your system's connectivity with this essential component.