392-102-544-203

Heilind Number:EDA392-102-544-203
Manufacturer:EDAC
Manufacturer Number:392-102-544-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-102-544-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-102-544-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless PCB integration, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows and 102 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating within a wide temperature range of -40 to 105 °C, it is suitable for diverse applications. Its straight mount orientation and pitch of .1 inch make installation easy and secure. Upgrade your device's connectivity with this essential component.