392-102-544-207

Heilind Number:EDA392-102-544-207
Manufacturer:EDAC
Manufacturer Number:392-102-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-102-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-102-544-207

Detailed Description

Enhance connectivity in your PCB setup with this dual-row Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures reliable conductivity. The .1 inch pitch and .2 inch row spacing allow for precise positioning, accommodating a total of 102 positions across two rows. Operating seamlessly in a temperature range of -40 to 105°C, it offers versatility in various environments. Its straight mount orientation simplifies installation, making it a valuable component for seamless board-to-board connections. Upgrade your PCB assembly with this high-quality connector, a must-have in any electronic setup.