392-102-544-212

Heilind Number:EDA392-102-544-212
Manufacturer:EDAC
Manufacturer Number:392-102-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-102-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-102-544-212

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for high-performance applications, this connector features a durable black UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a current rating of 3 A, it provides secure power transmission. The Copper Alloy contacts offer superior conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transfer. With 102 positions in two rows, this connector offers ample connectivity options. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of industrial settings. Upgrade your PCB assembly with this high-quality Card Edge Connector.