392-102-555-201

Heilind Number:EDA392-102-555-201
Manufacturer:EDAC
Manufacturer Number:392-102-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-102-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-102-555-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With two rows and 102 positions, this connector offers ample connectivity options. Each contact is made of sturdy Copper Alloy, guaranteeing secure and efficient data transmission. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in our Card Edge Connector for robust, dependable connections in your electronic projects.