392-102-555-202

Heilind Number:EDA392-102-555-202
Manufacturer:EDAC
Manufacturer Number:392-102-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-102-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-102-555-202

Detailed Description

Enhance your board-to-board connections with this high-performance Card Edge Connector. Designed for seamless integration in electronic systems, it boasts a sleek black finish and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and a total of 102 positions, it ensures optimal connectivity for your PCB applications. The contact material, made of Copper Alloy, guarantees reliable signal transmission, while the precise pitch of .1 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your connectivity needs.