392-102-555-204

Heilind Number:EDA392-102-555-204
Manufacturer:EDAC
Manufacturer Number:392-102-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-102-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-102-555-204

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both durability and a professional aesthetic. With a double-row layout and a total of 102 positions, it offers ample room for a multitude of connections. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Whether for personal projects or industrial applications, its straight mount orientation makes installation a breeze. Upgrade your electronic assemblies with this essential component, a standout in our extensive lineup of PCB connectors.