392-102-555-207

Heilind Number:EDA392-102-555-207
Manufacturer:EDAC
Manufacturer Number:392-102-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-102-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-102-555-207

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With a 3A amperage rating and copper alloy contact material, it provides secure power transmission. Boasting two rows and 102 positions with a .1-inch pitch and .2-inch row spacing, it offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Explore seamless integration with this essential component for PCB connectors.