392-102-555-212

Heilind Number:EDA392-102-555-212
Manufacturer:EDAC
Manufacturer Number:392-102-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-102-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-102-555-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Boasting two rows and a total of 102 positions, it offers ample room for secure board-to-board connections. The compact pitch of .1 inches and row spacing of .2 inches make for efficient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your PCB assemblies with this essential component.