392-102-556-203

Heilind Number:EDA392-102-556-203
Manufacturer:EDAC
Manufacturer Number:392-102-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-102-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-102-556-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable component designed for seamless integration. Featuring a sleek black hue, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various applications. With two rows of copper alloy contacts, each positioned precisely at .1-inch pitch with .2-inch row spacing, it guarantees efficient signal transmission. Offering 102 contact positions, this connector facilitates ample connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Trust in our Card Edge Connector for superior board-to-board connectivity.