392-102-556-207

Heilind Number:EDA392-102-556-207
Manufacturer:EDAC
Manufacturer Number:392-102-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-102-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-102-556-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficient board-to-board PCB connection, this sleek black connector boasts UL 94V-0 Thermoplastic Polyester housing for utmost durability. Featuring a dual-row configuration with 102 positions, it ensures optimal signal transmission in a compact .1-inch pitch. Crafted with Copper Alloy contacts, it guarantees reliable power delivery up to 3A. Its straight mount orientation and .2-inch row spacing offer seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for high-performance electronics. Trust in its quality and precision, as it meets all your connectivity needs with ease.