392-102-556-208

Heilind Number:EDA392-102-556-208
Manufacturer:EDAC
Manufacturer Number:392-102-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-102-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-102-556-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of copper alloy contacts, each carefully positioned at a pitch of .1 inches, it guarantees seamless data transfer. Boasting a total of 102 positions, this connector offers ample room for your connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for a variety of applications. Upgrade your setup with this essential connector for seamless board-to-board connectivity.