392-102-556-212

Heilind Number:EDA392-102-556-212
Manufacturer:EDAC
Manufacturer Number:392-102-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-102-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-102-556-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a variety of environments. With a dual-row configuration and 102 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees efficient signal transmission while accommodating an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications where reliability is paramount. Trust in its straight mount orientation for easy installation and count on its robust construction to meet your connectivity needs with precision. Elevate your PCB designs with this essential component.