392-102-558-201

Heilind Number:EDA392-102-558-201
Manufacturer:EDAC
Manufacturer Number:392-102-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-102-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-102-558-201

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, a crucial component for seamless communication. Designed for efficiency and durability, this connector boasts a sleek black color and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability in any electronic setup. With a maximum amperage of 3A, it delivers optimal power transfer while the Copper Alloy contact material guarantees high conductivity. Featuring two rows and 102 positions, it offers ample space for multiple connections, with a pitch and row spacing of .1 and .2 inches respectively, allowing for precise alignment. The right-angle mount orientation enables easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality even in extreme conditions. Trust in this essential component for seamless board-to-board connections in your electronic projects.