392-102-558-203

Heilind Number:EDA392-102-558-203
Manufacturer:EDAC
Manufacturer Number:392-102-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-102-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-102-558-203

Detailed Description

Enhance connectivity in your electronic setups with our high-performance Card Edge Connector. Designed with precision, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in demanding environments. Featuring two rows of 102 positions each, it offers ample connectivity options for your PCB setups. The copper alloy contact material guarantees efficient and long-lasting performance, while the black color adds a sleek touch to your design. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration. Its right-angle mount orientation is perfect for space-saving installations. Operating smoothly in temperature ranges from -40 to 105°C, this connector is a versatile and essential component for any project in need of secure board-to-board connections. Elevate your connectivity game with this top-of-the-line Card Edge Connector.