392-102-558-207

Heilind Number:EDA392-102-558-207
Manufacturer:EDAC
Manufacturer Number:392-102-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-102-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-102-558-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Engineered for optimal functionality, it features UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows of 102 positions each, this connector offers seamless integration for your board-to-board connections. Its .1-inch pitch and .2-inch row spacing, along with a convenient right-angle mount orientation, facilitate easy installation. Designed for versatility, it operates flawlessly in a wide temperature range from -40 to 105°C, making it a perfect choice for various industrial applications. Elevate your project's performance with this essential component.