392-102-559-202

Heilind Number:EDA392-102-559-202
Manufacturer:EDAC
Manufacturer Number:392-102-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-102-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-102-559-202

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for efficient board-to-board PCB connections, it features a durable UL 94V-0 Thermoplastic Polyester housing in a stylish black finish. With a high amperage rating of 3A, it ensures reliable power transmission. Its copper alloy contacts offer excellent conductivity, while the right-angle mount orientation allows for convenient installation. Boasting 102 positions across 2 rows, it accommodates multiple connections with ease. With a tight pitch of .1 inches and row spacing of .2 inches, it promotes efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your electronic assembly projects with this high-quality card edge connector.