392-102-559-208

Heilind Number:EDA392-102-559-208
Manufacturer:EDAC
Manufacturer Number:392-102-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-102-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-102-559-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and high-quality Copper Alloy contacts. With a 3A amperage, it ensures reliable power transmission, while its dual-row design with 102 positions allows for versatile connections. The 0.1-inch pitch and 0.2-inch row spacing offer precise alignment, and the right-angle mount orientation facilitates convenient installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various electronic applications. Trust in its robust construction and efficient connectivity for seamless PCB integration.