392-102-560-201

Heilind Number:EDA392-102-560-201
Manufacturer:EDAC
Manufacturer Number:392-102-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-102-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-102-560-201

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage capacity and copper alloy contact material, it guarantees reliable conductivity. Boasting two rows and 102 positions with a .1-inch pitch, it offers seamless integration on your PCB. The straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Elevate your connectivity solutions with this essential component.