392-102-560-202

Heilind Number:EDA392-102-560-202
Manufacturer:EDAC
Manufacturer Number:392-102-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-102-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-102-560-202

Detailed Description

Enhance connectivity and efficiency with our Card Edge Connector, a crucial component for seamless PCB integration. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, it not only ensures reliable performance but also adds a touch of sophistication to your setup. Boasting a 3A amperage and crafted from high-quality Copper Alloy, it guarantees secure and efficient power transmission. The double-row design with 102 positions offers ample connectivity options, while the precise .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Whether you're building a new system or upgrading an existing one, our Card Edge Connector is a must-have in your arsenal of connectors. Explore its potential and elevate your connectivity game today.