392-102-560-208

Heilind Number:EDA392-102-560-208
Manufacturer:EDAC
Manufacturer Number:392-102-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-102-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-102-560-208

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector boasts a sleek black exterior and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With two rows and a total of 102 positions, it offers ample opportunities for seamless integration. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in any environment. Upgrade your system with this essential component for optimal functionality and connectivity.