392-104-520-201

Heilind Number:EDA392-104-520-201
Manufacturer:EDAC
Manufacturer Number:392-104-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-104-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-104-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 104 positions across 2 rows, ensuring reliable data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, in sleek black, guarantees longevity and safety. Crafted with precision, the copper alloy contacts offer optimal conductivity, while the .1 inch pitch and .2 inch row spacing provide efficient signal transmission. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation simplifies installation, making it a perfect choice for your connectivity needs. Elevate your PCB designs with this essential component.