392-104-520-207

Heilind Number:EDA392-104-520-207
Manufacturer:EDAC
Manufacturer Number:392-104-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-104-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-104-520-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in your electronic applications. With a dual-row design and a total of 104 positions, it offers ample room for seamless board-to-board connections. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Operating efficiently at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether you're a DIY enthusiast or a professional in the field, this connector's .1-inch pitch and .2-inch row spacing make it easy to install. Its straight mount orientation adds versatility to your setup, while the 3A amperage rating ensures reliable performance. Trust in our connector to streamline your electronic projects with precision and ease.