392-104-521-201

Heilind Number:EDA392-104-521-201
Manufacturer:EDAC
Manufacturer Number:392-104-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-104-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-104-521-201

Detailed Description

Enhance connectivity in your electronic devices with this dual-row Card Edge Connector. Designed for optimal performance, it features 104 positions with a pitch of .1 inches, ensuring seamless integration onto your PCB. Constructed with high-quality materials, the housing is made of UL 94V-0 Thermoplastic Polyester, while the contacts are crafted from durable Copper Alloy. With a rated amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees reliable power transmission even in challenging environments. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Perfect for a wide range of applications, this black connector is a must-have for any electronics enthusiast.