392-104-521-203

Heilind Number:EDA392-104-521-203
Manufacturer:EDAC
Manufacturer Number:392-104-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-104-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-104-521-203

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in timeless black. Designed for optimal performance, it boasts a 3A amperage capacity and sturdy UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers 104 positions for seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in various applications. Trust in this connector for reliable and efficient data transmission in your electronic projects.