392-104-521-207

Heilind Number:EDA392-104-521-207
Manufacturer:EDAC
Manufacturer Number:392-104-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-104-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-104-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features 104 positions across 2 rows, ensuring seamless communication between boards. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Crafted from Copper Alloy, the contacts provide optimal conductivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various settings. Upgrade your connectivity solutions with this essential component.