392-104-521-212

Heilind Number:EDA392-104-521-212
Manufacturer:EDAC
Manufacturer Number:392-104-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-104-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-104-521-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable component essential for seamless board-to-board communication. Designed in classic black with a UL 94V-0 Thermoplastic Polyester housing, it guarantees safety and reliability even in high-stress environments. The connector features two rows of high-performance Copper Alloy contacts, offering a total of 104 positions with a pitch of .1 inches and row spacing of .2 inches for precise and efficient connections. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, it ensures stable performance under varying conditions. Perfect for straight mount orientation, this component is a must-have for any electronic assembly project. Explore the full potential of your devices with this essential connector.