392-104-540-201

Heilind Number:EDA392-104-540-201
Manufacturer:EDAC
Manufacturer Number:392-104-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-104-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-104-540-201

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Featuring a sleek black design, it offers a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With two rows and 104 positions, this connector allows for seamless board-to-board communication. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing enable precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for various applications. Upgrade your PCB connections with this straight-mount Card Edge Connector.