392-104-541-212

Heilind Number:EDA392-104-541-212
Manufacturer:EDAC
Manufacturer Number:392-104-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-104-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-104-541-212

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector, designed for seamless integration into your electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it not only offers durability but also meets stringent safety standards. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a total of 104 positions, this connector ensures efficient signal transmission. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance even in harsh environments. Upgrade your connectivity solutions with this high-quality connector, a must-have for any PCB assembly project.