392-104-555-212

Heilind Number:EDA392-104-555-212
Manufacturer:EDAC
Manufacturer Number:392-104-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-104-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-104-555-212

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, it boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a classic black hue. With a current rating of 3 A, this connector ensures reliable power transmission. Featuring two rows of durable Copper Alloy contacts, it offers a total of 104 positions with a pitch of .1 in and row spacing of .2 in. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications, guaranteeing seamless functionality even in demanding environments. Upgrade your PCB connections with this essential component.