392-104-556-201

Heilind Number:EDA392-104-556-201
Manufacturer:EDAC
Manufacturer Number:392-104-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-104-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-104-556-201

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in all applications. With two rows of Copper Alloy contacts offering a total of 104 positions, each with a pitch of .1 inches and a row spacing of .2 inches, you can achieve seamless connectivity on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stability even in extreme conditions. Perfect for various electronic projects, it belongs to the top-tier category of Board To Board PCB Connectors, elevating your assembly standards with its straight mount orientation. Trust in our high-quality Card Edge Connector to streamline your connections efficiently.