392-104-556-203

Heilind Number:EDA392-104-556-203
Manufacturer:EDAC
Manufacturer Number:392-104-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-104-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-104-556-203

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a sleek black design, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing for added safety. With a 3 A amperage capacity, it ensures reliable power transmission. Its two rows of Copper Alloy contacts, spaced at .1 in pitch and .2 in row spacing, offer seamless board-to-board connection with 104 positions available. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB connectivity with this essential component.