392-104-556-207

Heilind Number:EDA392-104-556-207
Manufacturer:EDAC
Manufacturer Number:392-104-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-104-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-104-556-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its sleek black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With two rows of 104 copper alloy contacts, each positioned at a precise pitch of .1 inches, this connector guarantees reliable data transmission. Its straight mount orientation and compact dimensions make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse electronic environments. Upgrade your setup with this essential component for seamless and efficient board-to-board connections.