392-104-556-212

Heilind Number:EDA392-104-556-212
Manufacturer:EDAC
Manufacturer Number:392-104-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-104-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-104-556-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With a dual-row layout and a total of 104 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts provide efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Its straight mount orientation simplifies installation, making it ideal for professional and DIY projects alike. Elevate your PCB design with this essential component.