392-104-558-201

Heilind Number:EDA392-104-558-201
Manufacturer:EDAC
Manufacturer Number:392-104-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-104-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-104-558-201

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in timeless black. Designed for seamless integration, this connector boasts a high amperage of 3 A, ensuring optimal power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and a total of 104 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material and precise .1-inch pitch deliver reliable signal transmission, while the .2-inch row spacing allows for efficient board-to-board connections. Its right-angle mount orientation adds versatility to your assembly process. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for a variety of applications. Elevate your PCB design with this essential component.