392-104-558-202

Heilind Number:EDA392-104-558-202
Manufacturer:EDAC
Manufacturer Number:392-104-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-104-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-104-558-202

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for high-performance applications. Featuring a sleek black finish, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing material, ensuring durability in all environments. With two rows of 104 positions each, it offers ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, guarantees reliable and efficient power transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial settings. Its right-angle mount orientation and compact .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Upgrade your connectivity solutions with this essential component.